Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No015401.5DRTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel08AC3442
Full Reel28X4525
Re-Reel98K4361RL
Cut Tape98K4361
Product RangeNANO2 OMNI-BLOK 154 Series
Your Part Number
1,685 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.040 | $5.04 |
| Total Price | $5.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.040 |
| 25+ | $3.980 |
| 100+ | $3.170 |
| 250+ | $2.900 |
| 500+ | $2.750 |
| 1000+ | $2.700 |
| 5000+ | $2.640 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $3.530 |
| 2000+ | $3.390 |
| 4000+ | $3.190 |
| 4500+ | $2.980 |
| 7500+ | $2.820 |
| 8000+ | $3.010 |
| 12000+ | $2.920 |
| 20000+ | $2.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No015401.5DRTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel08AC3442
Full Reel28X4525
Re-Reel98K4361RL
Cut Tape98K4361
Product RangeNANO2 OMNI-BLOK 154 Series
Technical Datasheet
Fuse Current1.5A
Blow CharacteristicSlow Blow
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style9.73mm x 5.03mm
Product RangeNANO2 OMNI-BLOK 154 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCLead (25-Jun-2020)
Technical Specifications
Fuse Current
1.5A
Voltage Rating VAC
125VAC
Fuse Case Style
9.73mm x 5.03mm
Breaking Capacity Current AC
50A
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125VDC
Product Range
NANO2 OMNI-BLOK 154 Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Alternatives for 015401.5DRT
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
