Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No015401.5DRCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel28X4524
Re-Reel76R7027RL
Cut Tape76R7027
Product RangeNANO2 OMNI-BLOK 154 Series
Your Part Number
1,333 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.980 | $3.98 |
| Total Price | $3.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.980 |
| 25+ | $3.140 |
| 100+ | $2.560 |
| 250+ | $2.430 |
| 500+ | $2.300 |
| 1000+ | $2.170 |
| 5000+ | $2.140 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $2.410 |
| 4500+ | $2.310 |
| 7500+ | $2.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No015401.5DRCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel28X4524
Re-Reel76R7027RL
Cut Tape76R7027
Product RangeNANO2 OMNI-BLOK 154 Series
Technical Datasheet
Fuse Current1.5A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style9.73mm x 5.03mm
Product RangeNANO2 OMNI-BLOK 154 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fuse Current
1.5A
Voltage Rating VAC
125V
Fuse Case Style
9.73mm x 5.03mm
Breaking Capacity Current AC
50A
SVHC
No SVHC (23-Jan-2024)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125V
Product Range
NANO2 OMNI-BLOK 154 Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Alternatives for 015401.5DR
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
