Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0154.500DRTCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Full Reel94X3234 Re-Reel98K4351RL Cut Tape98K4351 |
| Product Range | NANO2 OMNI-BLOK 154 Series |
| Your Part Number | |
| Technical Datasheet |
2,535 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.200 | $7.20 |
| Total Price | $7.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.200 |
| 25+ | $6.800 |
| 100+ | $6.430 |
| 250+ | $5.940 |
| 500+ | $5.420 |
| 1000+ | $4.790 |
| 5000+ | $3.810 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $2.800 |
| 3000+ | $2.740 |
| 4500+ | $2.690 |
| 7500+ | $2.630 |
| 15000+ | $2.580 |
| 37500+ | $2.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0154.500DRTCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Full Reel94X3234 Re-Reel98K4351RL Cut Tape98K4351 |
| Product Range | NANO2 OMNI-BLOK 154 Series |
| Technical Datasheet | |
| Fuse Current | 500mA |
| Blow Characteristic | Slow Blow |
| Voltage Rating VAC | 125V |
| Voltage Rating VDC | 125V |
| Fuse Case Style | 9.73mm x 5.03mm |
| Product Range | NANO2 OMNI-BLOK 154 Series |
| Breaking Capacity Current AC | 50A |
| Breaking Capacity Current DC | - |
| SVHC | Lead (25-Jun-2020) |
Technical Specifications
| Fuse Current | 500mA |
|---|---|
| Voltage Rating VAC | 125V |
| Fuse Case Style | 9.73mm x 5.03mm |
| Breaking Capacity Current AC | 50A |
| SVHC | Lead (25-Jun-2020) |
| Blow Characteristic | Slow Blow |
|---|---|
| Voltage Rating VDC | 125V |
| Product Range | NANO2 OMNI-BLOK 154 Series |
| Breaking Capacity Current DC | - |
Technical Docs (3)
Alternatives for 0154.500DRT
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
