Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0154.375DRTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel28X4512
Re-Reel98K4349RL
Cut Tape98K4349
Product RangeNANO2 OMNI-BLOK 154 Series
Your Part Number
594 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.660 | $5.66 |
| Total Price | $5.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.660 |
| 25+ | $4.470 |
| 100+ | $3.560 |
| 250+ | $3.260 |
| 500+ | $3.120 |
| 1000+ | $3.060 |
| 5000+ | $3.000 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $3.530 |
| 4500+ | $3.390 |
| 7500+ | $3.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0154.375DRTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel28X4512
Re-Reel98K4349RL
Cut Tape98K4349
Product RangeNANO2 OMNI-BLOK 154 Series
Fuse Current375mA
Blow CharacteristicSlow Blow
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style9.73mm x 5.03mm
Product RangeNANO2 OMNI-BLOK 154 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCLead (25-Jun-2020)
Technical Specifications
Fuse Current
375mA
Voltage Rating VAC
125V
Fuse Case Style
9.73mm x 5.03mm
Breaking Capacity Current AC
50A
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125V
Product Range
NANO2 OMNI-BLOK 154 Series
Breaking Capacity Current DC
-
Alternatives for 0154.375DRT
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
