Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0154.315DRCopy
Newark Part No.
Full Reel03B080
Re-Reel76R7021
Cut Tape76R7021
Product RangeNANO2 OMNI-BLOK 154 Series
Your Part Number
504 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.320 | $5.32 |
| Total Price | $5.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.320 |
| 10+ | $4.180 |
| 25+ | $3.870 |
| 50+ | $3.550 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 2000+ | $2.760 |
| 4000+ | $2.590 |
| 8000+ | $2.440 |
| 12000+ | $2.370 |
| 20000+ | $2.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0154.315DRCopy
Newark Part No.
Full Reel03B080
Re-Reel76R7021
Cut Tape76R7021
Product RangeNANO2 OMNI-BLOK 154 Series
Technical Datasheet
Fuse Current315mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style9.73mm x 5.03mm
Product RangeNANO2 OMNI-BLOK 154 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fuse Current
315mA
Voltage Rating VAC
125V
Fuse Case Style
9.73mm x 5.03mm
Breaking Capacity Current AC
50A
SVHC
No SVHC (23-Jan-2024)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125V
Product Range
NANO2 OMNI-BLOK 154 Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Alternatives for 0154.315DR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
