Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No01500322.HXACopy
Newark Part No.44W7354
Product Range150 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $16.370 |
| 5+ | $13.830 |
| 10+ | $12.870 |
| 25+ | $11.520 |
| 100+ | $10.170 |
| 500+ | $9.020 |
Price for:Each
Minimum: 1
Multiple: 1
$16.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No01500322.HXACopy
Newark Part No.44W7354
Product Range150 Series
Technical Datasheet
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current15A
Fuse Size Held1/4" x 1-1/4"
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product Range150 Series
Voltage Rating VAC500V
Voltage Rating VDC125V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
1/4" x 1-1/4"
No. of Fuses
1Fuses
Voltage Rating VAC
500V
SVHC
To Be Advised
Fuse Current
15A
Holder Terminals
Wire Leaded
Product Range
150 Series
Voltage Rating VDC
125V
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
