Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No01110005MRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.18AC0714
Product Range111
Your Part Number
872 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.376 |
| 10+ | $0.226 |
| 25+ | $0.192 |
| 50+ | $0.158 |
| 100+ | $0.129 |
| 500+ | $0.111 |
| 1000+ | $0.101 |
| 2500+ | $0.087 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No01110005MRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.18AC0714
Product Range111
Technical Datasheet
Fuse Holder TypeCartridge Fuse Clip
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product Range111
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge Fuse Clip
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
10A
Holder Terminals
Through Hole
Product Range
111
Voltage Rating VDC
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
