Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerLISTA
Manufacturer Part No8658
Newark Part No.01N3831
Technical Datasheet
Cabinet StyleDesktop
Cabinet Material-
External Height - Imperial19.9"
External Height - Metric505mm
External Width - Imperial16.8"
External Width - Metric426mm
External Depth - Imperial19.25"
External Depth - Metric491mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cabinet Style
Desktop
External Height - Imperial
19.9"
External Width - Imperial
16.8"
External Depth - Imperial
19.25"
Product Range
-
Cabinet Material
-
External Height - Metric
505mm
External Width - Metric
426mm
External Depth - Metric
491mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
