Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LISTA |
|---|---|
| Manufacturer Part No | 8614Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 01N3829 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $498.330 |
Price for:Each
Minimum: 1
Multiple: 1
$498.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LISTA |
|---|---|
| Manufacturer Part No | 8614Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 01N3829 |
| Technical Datasheet | |
| Cabinet Style | Desktop |
| Cabinet Material | - |
| External Height - Imperial | 5" |
| External Height - Metric | 127mm |
| External Width - Imperial | 16.8" |
| External Width - Metric | 426mm |
| External Depth - Imperial | 19.25" |
| External Depth - Metric | 491mm |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Cabinet Style | Desktop |
|---|---|
| External Height - Imperial | 5" |
| External Width - Imperial | 16.8" |
| External Depth - Imperial | 19.25" |
| Product Range | - |
| Cabinet Material | - |
|---|---|
| External Height - Metric | 127mm |
| External Width - Metric | 426mm |
| External Depth - Metric | 491mm |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
