Print Page
CSC-BNCM-1800-BNCM
RF / Coaxial Cable Assembly, 5.9 ft, 1.8 m, RG58C/U, BNC Plug, BNC Plug, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoCSC-BNCM-1800-BNCMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97AK8256
Your Part Number
248 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $28.860 |
| 5+ | $25.230 |
| 10+ | $24.930 |
| 25+ | $24.920 |
| 50+ | $24.420 |
| 100+ | $23.920 |
Price for:Each
Minimum: 1
Multiple: 1
$28.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoCSC-BNCM-1800-BNCMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97AK8256
Technical Datasheet
Cable Length - Imperial5.9ft
Cable Length - Metric1.8m
Coaxial Cable TypeRG58C/U
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance50ohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
5.9ft
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Plug
Product Range
-
Cable Length - Metric
1.8m
Connector Type A
BNC Plug
Impedance
50ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability