Print Page
CONMHF1-SMD-G-T
RF / Coaxial Connector, UMCC Coaxial, Straight Jack, Surface Mount Straight, 50 ohm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCONMHF1-SMD-G-T
Newark Part No.97AK8252
Your Part Number
5,348 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.715 |
| 25+ | $0.596 |
| 100+ | $0.569 |
| 250+ | $0.502 |
| 500+ | $0.463 |
| 1000+ | $0.427 |
| 2500+ | $0.394 |
| 5000+ | $0.365 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCONMHF1-SMD-G-T
Newark Part No.97AK8252
Connector TypeUMCC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSurface Mount Straight
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
UMCC Coaxial
Coaxial Termination
Surface Mount Straight
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability