Print Page
ANT-LTE-MON-SMA
RF Antenna, 2.4 to 2.485GHz, Bluetooth/Sigfox/LTE-M/LoRaWAN/UMTS/GSM/ISM/NB-IoT/ZigBee, 3.2dBi
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-LTE-MON-SMACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.76AK5416
Your Part Number
58 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.870 |
| 10+ | $14.010 |
| 25+ | $13.340 |
| 50+ | $12.480 |
| 100+ | $11.690 |
| 250+ | $10.530 |
| 500+ | $10.220 |
Price for:Each
Minimum: 1
Multiple: 1
$14.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-LTE-MON-SMACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.76AK5416
Technical Datasheet
Frequency Min2.4GHz
Frequency Max2.485GHz
Antenna MountingSMA Connector
Gain3.2dBi
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCLead
Technical Specifications
Antenna Type
Bluetooth / Sigfox / LTE-M / LoRaWAN / UMTS / GSM / ISM / NB-IoT / ZigBee
Frequency Max
2.485GHz
Gain
3.2dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
Input Power
10W
Antenna Polarization
Linear
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability