Print Page
ANT-LTE-CER-T
Chip Antenna, Ceramic, 2.6 GHz, 1.45" x 0.19" x 0.19"
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-LTE-CER-T
Newark Part No.76AK5415
Product RangeCER Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.260 |
| 3000+ | $4.980 |
| 5000+ | $4.510 |
| 10000+ | $4.160 |
| 25000+ | $3.960 |
Price for:Each (Supplied on Full Reel)
Minimum: 1400
Multiple: 350
$7,364.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-LTE-CER-T
Newark Part No.76AK5415
Product RangeCER Series
Technical Datasheet
Center Frequency2.6GHz
Antenna Case Size37mm x 5mm x 5mm
Product RangeCER Series
SVHCLead
Technical Specifications
Center Frequency
2.6GHz
Product Range
CER Series
Antenna Case Size
37mm x 5mm x 5mm
SVHC
Lead
Technical Docs (1)
Alternatives for ANT-LTE-CER-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate