Print Page
ANT-LTE-CER-T
Chip Antenna, Ceramic, 2.6 GHz, 1.45" x 0.19" x 0.19"
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-LTE-CER-TCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel76AK5415
Re-Reel76AK5414RL
Cut Tape76AK5414
Product RangeCER Series
Your Part Number
450 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.510 | $4.51 |
| Total Price | $4.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.510 |
| 50+ | $4.260 |
| 100+ | $4.060 |
| 250+ | $3.860 |
| 500+ | $3.830 |
| 1000+ | $3.740 |
| 2500+ | $3.670 |
| 5000+ | $3.590 |
Full Reel
| Quantity | Price |
|---|---|
| 1400+ | $5.260 |
| 3000+ | $4.980 |
| 5000+ | $4.510 |
| 10000+ | $4.160 |
| 25000+ | $3.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-LTE-CER-TCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel76AK5415
Re-Reel76AK5414RL
Cut Tape76AK5414
Product RangeCER Series
Technical Datasheet
Center Frequency2.6GHz
Antenna Case Size37mm x 5mm x 5mm
Product RangeCER Series
SVHCLead
Technical Specifications
Center Frequency
2.6GHz
Product Range
CER Series
Antenna Case Size
37mm x 5mm x 5mm
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate