Print Page
ANT-DB1-WRT-RPS
RF Antenna, 5.925 to 7.125GHz, 7dBi, WiFi/Bluetooth/Zigbee/WLAN/ISM, 50ohm, Linear, RP SMA Connector
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-DB1-WRT-RPSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.76AK5406
Product RangeWRT Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $16.290 |
| 10+ | $15.660 |
| 25+ | $15.300 |
| 50+ | $15.150 |
| 100+ | $14.990 |
| 250+ | $14.840 |
| 500+ | $14.370 |
Price for:Each
Minimum: 1
Multiple: 1
$16.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-DB1-WRT-RPSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.76AK5406
Product RangeWRT Series
Technical Datasheet
Antenna TypeWiFi / Bluetooth / Zigbee / WLAN / ISM
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingRP SMA Connector
Gain7dBi
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeWRT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
WiFi / Bluetooth / Zigbee / WLAN / ISM
Frequency Max
7.125GHz
Gain
7dBi
Input Impedance
50ohm
Product Range
WRT Series
Frequency Min
5.925GHz
Antenna Mounting
RP SMA Connector
Input Power
5W
Antenna Polarization
Linear
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability