Print Page
ANT-DB1-LCD-SMA
RF Antenna, 5.725 to 5.875GHz, 2.92dBi, WiFi / Bluetooth / Zigbee, 50ohm, Linear, SMA Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-DB1-LCD-SMA
Newark Part No.76AK5402
Product RangeLCD Series
Your Part Number
Technical Datasheet
94 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.880 |
| 10+ | $8.640 |
| 25+ | $8.320 |
| 50+ | $7.440 |
| 100+ | $6.800 |
| 250+ | $6.080 |
| 500+ | $5.440 |
Price for:Each
Minimum: 1
Multiple: 1
$8.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-DB1-LCD-SMA
Newark Part No.76AK5402
Product RangeLCD Series
Technical Datasheet
Antenna TypeWiFi / Bluetooth / Zigbee
Frequency Min5.725GHz
Frequency Max5.875GHz
Antenna MountingSMA Connector
Gain2.92dBi
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeLCD Series
SVHCLead
Technical Specifications
Antenna Type
WiFi / Bluetooth / Zigbee
Frequency Max
5.875GHz
Gain
2.92dBi
Input Impedance
50ohm
Product Range
LCD Series
Frequency Min
5.725GHz
Antenna Mounting
SMA Connector
Input Power
10W
Antenna Polarization
Linear
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability