Print Page
ANT-916-WRT-RPS
RF Antenna, 902 to 930MHz, 4.4dBi, IoT / LoRaWAN / ISM, 50ohm, Linear, RP SMA Connector
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-916-WRT-RPSCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.76AK5481
Product RangeWRT Series
Your Part Number
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $15.360 |
| 5+ | $15.050 |
| 10+ | $14.750 |
| 25+ | $14.440 |
| 50+ | $14.130 |
| 100+ | $13.820 |
| 250+ | $13.520 |
Price for:Each
Minimum: 1
Multiple: 1
$15.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-916-WRT-RPSCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.76AK5481
Product RangeWRT Series
Technical Datasheet
Antenna TypeIoT / LoRaWAN / ISM
Frequency Min902MHz
Frequency Max930MHz
Antenna MountingRP SMA Connector
Gain4.4dBi
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeWRT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
IoT / LoRaWAN / ISM
Frequency Max
930MHz
Gain
4.4dBi
Input Impedance
50ohm
Product Range
WRT Series
Frequency Min
902MHz
Antenna Mounting
RP SMA Connector
Input Power
5W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ANT-916-WRT-RPS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability