Print Page
ANT-916-OC-LG-RPS
RF Antenna, 895 to 935MHz, LoRaWAN/Sigfox/Weightless-P/WiFi, 2.2dBi, 50 ohm, Linear
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-916-OC-LG-RPSCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.76AK5478
Product RangeOC Series
Your Part Number
39 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $17.850 |
| 10+ | $16.680 |
| 25+ | $15.750 |
| 50+ | $14.570 |
| 100+ | $13.480 |
| 250+ | $11.880 |
| 500+ | $11.460 |
Price for:Each
Minimum: 1
Multiple: 1
$17.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-916-OC-LG-RPSCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.76AK5478
Product RangeOC Series
Technical Datasheet
Antenna TypeLoRaWAN / Sigfox / Weightless-P / WiFi
Frequency Min895MHz
Frequency Max935MHz
Antenna MountingRP SMA Connector
Gain2.2dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeOC Series
SVHCLead
Technical Specifications
Antenna Type
LoRaWAN / Sigfox / Weightless-P / WiFi
Frequency Max
935MHz
Gain
2.2dBi
Input Impedance
50ohm
Product Range
OC Series
Frequency Min
895MHz
Antenna Mounting
RP SMA Connector
Input Power
-
Antenna Polarization
Linear
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability