Print Page
ANT-916-CW-HWR-SMA
RF Antenna, 900 to 930MHz, 1.2dBi, LoRaWAN/Sigfox/Weightless-P/WiFi, 50ohm, Linear, SMA Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-916-CW-HWR-SMA
Newark Part No.76AK5468
Product RangeHWR Series
Your Part Number
Technical Datasheet
31 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.380 |
| 10+ | $21.110 |
| 25+ | $20.110 |
| 50+ | $18.840 |
| 100+ | $17.670 |
| 250+ | $15.950 |
| 500+ | $15.490 |
Price for:Each
Minimum: 1
Multiple: 1
$22.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-916-CW-HWR-SMA
Newark Part No.76AK5468
Product RangeHWR Series
Technical Datasheet
Antenna TypeLoRaWAN / Sigfox / Weightless-P / WiFi
Frequency Min900MHz
Frequency Max930MHz
Antenna MountingSMA Connector
Gain1.2dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeHWR Series
SVHCLead
Technical Specifications
Antenna Type
LoRaWAN / Sigfox / Weightless-P / WiFi
Frequency Max
930MHz
Gain
1.2dBi
Input Impedance
50ohm
Product Range
HWR Series
Frequency Min
900MHz
Antenna Mounting
SMA Connector
Input Power
-
Antenna Polarization
Linear
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability