Print Page
ANT-433-CW-RH
RF Antenna, 425 to 440MHz, -5.6dBi, LoRaWAN, Weightless-P, 50ohm, Linear, RP SMA Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-433-CW-RH
Newark Part No.76AK5457
Product RangeRH Series
Your Part Number
70 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.430 |
| 10+ | $14.540 |
| 25+ | $13.840 |
| 50+ | $12.950 |
| 100+ | $12.130 |
| 250+ | $10.920 |
| 500+ | $10.600 |
Price for:Each
Minimum: 1
Multiple: 1
$15.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-433-CW-RH
Newark Part No.76AK5457
Product RangeRH Series
Technical Datasheet
Antenna TypeLoRaWAN, Weightless-P
Frequency Min425MHz
Frequency Max440MHz
Antenna MountingRP SMA Connector
Gain-5.6dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeRH Series
SVHCLead
Technical Specifications
Antenna Type
LoRaWAN, Weightless-P
Frequency Max
440MHz
Gain
-5.6dBi
Input Impedance
50ohm
Product Range
RH Series
Frequency Min
425MHz
Antenna Mounting
RP SMA Connector
Input Power
-
Antenna Polarization
Linear
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability