Print Page
ANT-433-CW-QW
RF Antenna, 400 to 470MHz, 3.3dBi, GSM / ISM/ LTE / LoRaWAN, 50ohm, Linear, RP SMA Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-433-CW-QW
Newark Part No.76AK5455
Product RangeCW-QW Series
Technical Datasheet
96 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.330 |
| 10+ | $21.060 |
| 25+ | $20.070 |
| 50+ | $18.800 |
| 100+ | $17.630 |
| 250+ | $15.910 |
| 500+ | $15.460 |
Price for:Each
Minimum: 1
Multiple: 1
$22.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-433-CW-QW
Newark Part No.76AK5455
Product RangeCW-QW Series
Technical Datasheet
Antenna TypeGSM / ISM/ LTE / LoRaWAN
Frequency Min400MHz
Frequency Max470MHz
Antenna MountingRP SMA Connector
Gain3.3dBi
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeCW-QW Series
SVHCLead
Technical Specifications
Antenna Type
GSM / ISM/ LTE / LoRaWAN
Frequency Max
470MHz
Gain
3.3dBi
Input Impedance
50ohm
Product Range
CW-QW Series
Frequency Min
400MHz
Antenna Mounting
RP SMA Connector
Input Power
10W
Antenna Polarization
Linear
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability