Print Page
ANT-433-CW-HWR-RPS
RF Antenna, 418 to 448MHz, 1.1dBi, LoRaWAN, Weightless-P, 50ohm, Linear, RP SMA Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-433-CW-HWR-RPS
Newark Part No.76AK5453
Product RangeHWR Series
Your Part Number
Technical Datasheet
49 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.310 |
| 5+ | $18.870 |
| 10+ | $17.710 |
| 25+ | $16.960 |
| 50+ | $15.370 |
| 100+ | $14.530 |
| 250+ | $13.890 |
Price for:Each
Minimum: 1
Multiple: 1
$21.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-433-CW-HWR-RPS
Newark Part No.76AK5453
Product RangeHWR Series
Technical Datasheet
Antenna TypeLoRaWAN, Weightless-P
Frequency Min418MHz
Frequency Max448MHz
Antenna MountingRP SMA Connector
Gain1.1dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeHWR Series
SVHCLead
Technical Specifications
Antenna Type
LoRaWAN, Weightless-P
Frequency Max
448MHz
Gain
1.1dBi
Input Impedance
50ohm
Product Range
HWR Series
Frequency Min
418MHz
Antenna Mounting
RP SMA Connector
Input Power
-
Antenna Polarization
Linear
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability