Print Page
ANT-433-CW-HD
RF Antenna, 420 to 445MHz, 0.7dBi, LoRaWAN, Weightless-P, 50ohm, Linear, RP SMA Connector
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-433-CW-HD
Newark Part No.76AK5452
Product RangeHD Series
Your Part Number
100 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $13.150 | $8.150 |
| 10+ | $12.280 | $8.150 |
| 25+ | $11.600 | $8.150 |
| 50+ | $10.730 | $8.150 |
| 100+ | $9.920 | $8.150 |
| 250+ | $8.750 | $8.150 |
| 500+ | $8.440 | $8.150 |
Price for:Each
Minimum: 1
Multiple: 1
$8.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-433-CW-HD
Newark Part No.76AK5452
Product RangeHD Series
Technical Datasheet
Antenna TypeLoRaWAN, Weightless-P
Frequency Min420MHz
Frequency Max445MHz
Antenna MountingRP SMA Connector
Gain0.7dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeHD Series
SVHCLead
Technical Specifications
Antenna Type
LoRaWAN, Weightless-P
Frequency Max
445MHz
Gain
0.7dBi
Input Impedance
50ohm
Product Range
HD Series
Frequency Min
420MHz
Antenna Mounting
RP SMA Connector
Input Power
-
Antenna Polarization
Linear
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability