Print Page
ANT-418-MHW-RPS-L
RF Antenna, 408 to 428MHz, 2.1dBi, LTE, 50ohm, Linear, RP SMA Connector
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-418-MHW-RPS-LCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.76AK5449
Product RangeMHW Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $18.940 |
| 5+ | $18.350 |
| 10+ | $17.780 |
| 25+ | $17.310 |
| 50+ | $17.160 |
| 100+ | $17.010 |
| 250+ | $16.860 |
Price for:Each
Minimum: 1
Multiple: 1
$18.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-418-MHW-RPS-LCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.76AK5449
Product RangeMHW Series
Technical Datasheet
Antenna TypeLTE
Frequency Min408MHz
Frequency Max428MHz
Antenna MountingRP SMA Connector
Gain2.1dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeMHW Series
SVHCLead
Technical Specifications
Antenna Type
LTE
Frequency Max
428MHz
Gain
2.1dBi
Input Impedance
50ohm
Product Range
MHW Series
Frequency Min
408MHz
Antenna Mounting
RP SMA Connector
Input Power
-
Antenna Polarization
Linear
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability