Print Page
ANT-2.4-CW-HWR-RPS
RF Antenna, 2.3 to 2.6MHz, 3.2dBi, WiFi / Bluetooth / Zigbee, 50ohm, Linear, RP SMA Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-2.4-CW-HWR-RPS
Newark Part No.76AK5428
Product RangeHWR Series
Your Part Number
Technical Datasheet
1,010 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.500 |
| 10+ | $19.340 |
| 25+ | $18.430 |
| 50+ | $17.260 |
| 100+ | $16.190 |
| 250+ | $14.610 |
| 500+ | $14.190 |
Price for:Each
Minimum: 1
Multiple: 1
$20.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-2.4-CW-HWR-RPS
Newark Part No.76AK5428
Product RangeHWR Series
Technical Datasheet
Antenna TypeWiFi / Bluetooth / Zigbee
Frequency Min2.3MHz
Frequency Max2.6MHz
Antenna MountingRP SMA Connector
Gain3.2dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeHWR Series
SVHCLead
Technical Specifications
Antenna Type
WiFi / Bluetooth / Zigbee
Frequency Max
2.6MHz
Gain
3.2dBi
Input Impedance
50ohm
Product Range
HWR Series
Frequency Min
2.3MHz
Antenna Mounting
RP SMA Connector
Input Power
-
Antenna Polarization
Linear
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability