Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerLINKSYS
Manufacturer Part NoE2500-NPCopy
Newark Part No.82T3813
Technical Datasheet
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The Linksys E2500 offers fast speed to connect your computers, wireless printers, game consoles, and other Wi-Fi devices at transfer rates up to 300 + 300 Mbps speed for an optimal home network experience.
- HD video calls- You'll get HD 720p video calling on most major instant messaging applications and Logitech VidT HD.
- 5-megapixel snapshots- You can take high-resolution snapshots at up to 5 megapixels (software enhanced).
- One-click upload to Facebook- You can easily capture HD video (720p) and upload it to FacebookT or YouTuber with just one click.
- Now HD video calling is free, fast and easy for you and anyone you want to talk to. It's built into your webcam setup, so you can call right away.
- Built-in mic with RightSoundT- It gives you clear conversations without annoying background noise.
- Even if you make a video call in dim or poorly backlit settings, the camera will intelligently adjust to produce the best possible image.
- Your video calls get an extra dose of fun with Video Effects. It's easy to spice things up with neon splashes, fish-eye distortions and more.
- IM compatibility- Works with SkypeT, Windows LiveT Messenger, Yahoo!r Messenger, AOLr Instant Messenger (AIMr) and other popular instant messaging applications.
- Logitech has teamed up with MAGIX to offer MAGIXT Photo Manager 9 and MAGIXT Video Easy with your new Logitech webcam. And they're free.**
- Logitech Fluid CrystalT Technology provides smoother video, sharper pictures, richer colors and clearer sound in real-world conditions.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
