Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINEMASTER
Manufacturer Part No971-SYCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04M4830
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.710 |
| 5+ | $38.590 |
| 10+ | $36.750 |
| 25+ | $30.820 |
| 50+ | $28.510 |
| 100+ | $26.660 |
Price for:Each
Minimum: 1
Multiple: 1
$41.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINEMASTER
Manufacturer Part No971-SYCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04M4830
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Switch Operation(On)
Contact Current Max15A
Contact Voltage AC Nom250V
External Height29.5mm
External Width87.4mm
External Depth101.6mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
-
Switch Operation
(On)
Contact Voltage AC Nom
250V
External Width
87.4mm
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
SPDT
Contact Current Max
15A
External Height
29.5mm
External Depth
101.6mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
