Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINEMASTER
Manufacturer Part No74Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97F7662
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $145.450 |
| 5+ | $133.080 |
| 10+ | $126.230 |
| 25+ | $101.300 |
| 50+ | $93.850 |
| 100+ | $87.350 |
| 10000+ | $85.600 |
Price for:Each
Minimum: 1
Multiple: 1
$145.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINEMASTER
Manufacturer Part No74Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97F7662
Technical Datasheet
Product Range-
Contact ConfigurationDPDT
Switch Operation(On)
Contact Current Max10A
Contact Voltage AC Nom250V
External Height28.58mm
External Width101.6mm
External Depth117.48mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 74 is an Executive Foot Switch with mechanical interlock prevents both circuits from being operated at the same time. This modern styled switch comes with die-cast cover, painted medium grey finish. Complete with a full non-skid base pad. All wiring connections are made internally so only a single cord must be brought out of the switch eliminating costly wire harness assemblies.
- IP20 Protection rating
- From C momentary operation
Applications
Industrial
Technical Specifications
Product Range
-
Switch Operation
(On)
Contact Voltage AC Nom
250V
External Width
101.6mm
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
DPDT
Contact Current Max
10A
External Height
28.58mm
External Depth
117.48mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
