Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $119.740 |
| 5+ | $108.480 |
| 10+ | $106.440 |
| 25+ | $103.370 |
| 50+ | $98.250 |
| 100+ | $88.530 |
| 250+ | $81.880 |
Price for:Each
Minimum: 1
Multiple: 1
$119.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINEMASTER
Manufacturer Part No72
Newark Part No.04M4762
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Switch OperationOff-(On)
Contact Current Max10A
Contact Voltage AC Nom250V
External Height28.58mm
External Width101.6mm
External Depth117.48mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 72 is a SPDT Executive Foot Switch with mechanical interlock prevents both circuits from being operated at the same time. This modern styled switch comes with die-cast cover, painted medium grey finish. Complete with a full non-skid base pad. All wiring connections are made internally so only a single cord must be brought out of the switch eliminating costly wire harness assemblies.
- IP20 Protection rating
- From C momentary operation
Applications
Industrial
Technical Specifications
Product Range
-
Switch Operation
Off-(On)
Contact Voltage AC Nom
250V
External Width
101.6mm
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
SPDT
Contact Current Max
10A
External Height
28.58mm
External Depth
117.48mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
