
| Quantity | Price |
|---|---|
| 1+ | $409.950 |
| 5+ | $401.750 |
| 10+ | $393.550 |
| 25+ | $385.350 |
| 50+ | $377.150 |
Product Information
Product Overview
The 532-SWH is a double-pole double-throw (DPDT) Foot Switch with cast iron housing for strength and durability treadle and Protected by a strong cast aluminum shield. This standard full shield foot switch comes with treadle, cover, painted alert orange and a single 3/4-inch-14 NPT threaded standard conduit entry. The rugged cast metal enclosure has sufficient weight to keep the switch from sliding when being operated, has neoprene cover gasket plus O-rings on the activating shaft and a separate ground screw. In this maintained contact model the release is accomplished by simply pressing the latch with a light forward movement of the toe. The release is placed under the full shield so falling objects cannot easily release it.
- 3-hole Provided for rigid mounting to the floor or equipment
Applications
Industrial
Technical Specifications
Hercules Series
Momentary Spring Return
250V
5.88mm
No SVHC (14-Jun-2023)
DPDT
20A
4.37mm
9mm
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
