Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINEMASTER
Manufacturer Part No531-SWNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51B297
Product RangeHercules Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $334.700 |
| 5+ | $328.010 |
| 10+ | $321.310 |
| 25+ | $314.620 |
| 50+ | $307.920 |
Price for:Each
Minimum: 1
Multiple: 1
$334.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINEMASTER
Manufacturer Part No531-SWNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51B297
Product RangeHercules Series
Technical Datasheet
Product RangeHercules Series
Contact ConfigurationSPDT
Switch OperationOff-(On)
Contact Current Max20A
Contact Voltage AC Nom250V
External Height80.3mm
External Width103.17mm
External Depth212.9mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 531-SWN is a SPDT Hercules heavy-duty unshielded Foot Switch with momentary contact-press to start - release to stop contact operation. It features rugged cast metal enclosure, which has sufficient weight to keep the switch from sliding when being operating. It has neoprene cover gasket plus O-rings on the activating shaft and a separate ground screw.
- Drip-tight, dust-tight, watertight and oil-tight
- IP56 Protection rating
Applications
Industrial
Technical Specifications
Product Range
Hercules Series
Switch Operation
Off-(On)
Contact Voltage AC Nom
250V
External Width
103.17mm
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
SPDT
Contact Current Max
20A
External Height
80.3mm
External Depth
212.9mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
