| Quantity | Price |
|---|---|
| 1+ | $172.470 |
| 5+ | $156.260 |
| 10+ | $153.310 |
| 25+ | $148.890 |
| 50+ | $141.520 |
| 100+ | $127.510 |
| 250+ | $117.930 |
Product Information
Product Overview
The 41DH12 is a SPDT Air-Seal Foot Switch offers the benefit of isolating the electrically live snap switch from the floor, which also offers environmental protection. Other benefits include long trouble free life and application versatility. The Air-Seal foot switch series combines a foot operated air bulb mounted in our strong, steel compact housing and a remotely locates air operated electric snap switch. A 10 foot 1/8-inch ID PVC tubing connects the foot pedal to the remote air switch, which is equipped with a 9/16-inch UNF bulkhead mount. The tubing is connected at the foot switch end using a moulded on strain relief grommet providing superior pull out protection.
- IP00 Protection rating
- From C maintained operation
- 10 to 120°F Operating temperature range
Applications
Industrial
Technical Specifications
-
On-(On)
250V
32.5mm
No SVHC (14-Jun-2023)
SPDT
20A
69.6mm
73.2mm
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate