Print Page
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $147.750 |
Price for:Each
Minimum: 1
Multiple: 1
$147.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
RX8148 is an Ergo™ Ultra-Flush® precision cut diagonal cutter with tapered and relieved head. It features Micro-Touch™: The shape of the handles makes it possible to control and rotate the pliers between thumb and index finger for precision work.
- Ideal for use in confined spaces and for rework
- Two-component Ergo™ handles: thermoplastic surface on tough polypropylene provides superior grip
- High performance alloy steel material
- Precision induction hardened cutting edges 63–65 HRC
- ESD safe handles in 2-component synthetic material
- Precision screw joint that minimizes friction and maximizes alignment of cutting edges
- Biospring® reduces tension throughout working cycle of tool, adjusted in 3 different position
- Cutting capacity is listed for solid copper wire, phosphated finish
- Overall length is 5.33inch
- 0.031inch maximum cutting capacity
Technical Specifications
Cutter Type
Diagonal
Overall Length
135.5mm
Cutting Capacity Max
0.8mm
Product Range
RX
Overall Length
135.5mm
Cut Type
Ultra Flush
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

