Print Page
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $108.210 |
| 5+ | $100.560 |
| 10+ | $96.320 |
| 25+ | $91.190 |
| 50+ | $85.820 |
| 100+ | $81.140 |
Price for:Each
Minimum: 1
Multiple: 1
$108.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LINDSTROM |
|---|---|
| Manufacturer Part No | RX8142Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 64AH8258 |
| Product Range | RX |
| Technical Datasheet | |
| Cutter Type | Diagonal |
| Overall Length | 135.5mm |
| Overall Length | 135.5mm |
| Cut Type | Ultra Flush |
| Cutting Capacity Max | 1mm |
| Cutting Edge Hardness | - |
| Product Range | RX |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
RX8142 is an Ergo™ Ultra-Flush® precision cut diagonal cutter with oval head. It features Micro-Touch™: The shape of the handles makes it possible to control and rotate the pliers between thumb and index finger for precision work.
- Ideal for cutting leads, jewelry wire, and general assembly applications
- Two-component ESD safe Ergo™ handles, thermoplastic surface on tough polypropylene for superior grip
- High performance alloy steel material
- Precision induction hardened cutting edges 63–65 HRC
- Precision screw joint minimizes friction and maximizes alignment of cutting edges
- Biospring® reduces tension throughout working cycle of tool, can be adjusted in 3 different position
- Cutting capacity is listed for solid copper wire
- Burnished finish
- Overall length is 5.33inch
- 0.039inch maximum cutting capacity
Technical Specifications
| Cutter Type | Diagonal |
|---|---|
| Overall Length | 135.5mm |
| Cutting Capacity Max | 1mm |
| Product Range | RX |
| Overall Length | 135.5mm |
|---|---|
| Cut Type | Ultra Flush |
| Cutting Edge Hardness | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

