Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LINDSTROM |
|---|---|
| Manufacturer Part No | L7490Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 08WX0045 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $102.020 |
| 5+ | $96.600 |
| 10+ | $93.840 |
| 25+ | $89.670 |
| 50+ | $83.940 |
Price for:Each
Minimum: 1
Multiple: 1
$102.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LINDSTROM |
|---|---|
| Manufacturer Part No | L7490Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 08WX0045 |
| Technical Datasheet | |
| Plier Style | Flat Nose |
| Overall Length | 120mm |
| Overall Length | 120mm |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
- Flat nose holding plier
- Made from high performance tool steel
- Specially forged box joint with polished surface
- Extra long contact surface made possible by a special manufacturing technique
- Tough hardened 45-48 HRC
- Handles in plastic material and come with return spring
- 20mm smooth gripping surface radius jaws
- Overall length is 4.72inch
Technical Specifications
| Plier Style | Flat Nose |
|---|---|
| Overall Length | 120mm |
| SVHC | No SVHC (21-Jan-2025) |
| Overall Length | 120mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
