Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINDSTROM
Manufacturer Part NoL7292
Newark Part No.08WX0042
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $111.820 |
Price for:Each
Minimum: 1
Multiple: 1
$111.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINDSTROM
Manufacturer Part NoL7292
Newark Part No.08WX0042
Technical Datasheet
Cutter TypeEnd
Overall Length115mm
Overall Length115mm
Cut TypeFull Flush
Cutting Capacity Max0.8mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- End cutter
- Full flush cut
- Cutting capacity is 0.8mm-copper wire
- Box joint
- White handles
- Blade angle is 90°
- Overall length is 4.52inch
Technical Specifications
Cutter Type
End
Overall Length
115mm
Cutting Capacity Max
0.8mm
Product Range
-
Overall Length
115mm
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate