Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINDSTROM
Manufacturer Part No7890
Newark Part No.19P1502
Also Known AsGTIN UPC EAN: 7314150052691
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $106.960 |
Price for:Each
Minimum: 1
Multiple: 1
$106.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINDSTROM
Manufacturer Part No7890
Newark Part No.19P1502
Also Known AsGTIN UPC EAN: 7314150052691
Technical Datasheet
Plier StyleSnipe Nose
Overall Length132mm
Overall Length132mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7890 is a 132mm Supreme series Snipe Nose Pliers, good performing cutter for general electronics work, repair and fine mechanical work. Undesirable joint movement is held to a minimum, ensuring extremely precise alignment of the jaws, even at the extreme tip.
- Exclusive nut and screw joint
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Snipe Nose
Overall Length
132mm
SVHC
No SVHC (21-Jan-2025)
Overall Length
132mm
Product Range
-
Technical Docs (1)
Alternatives for 7890
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate