Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINDSTROM
Manufacturer Part No7590Copy
Newark Part No.67AC8767
Product RangeLindstrom - Supreme
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.890 |
Price for:Each
Minimum: 1
Multiple: 1
$93.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINDSTROM
Manufacturer Part No7590Copy
Newark Part No.67AC8767
Product RangeLindstrom - Supreme
Technical Datasheet
Plier StyleRound Nose
Overall Length120mm
Overall Length120mm
Product RangeLindstrom - Supreme
SVHCNo SVHC (21-Jan-2025)
Product Overview
7590 is a round nose standard tipped plier with synthetic handle. Numerically controlled machine grinding guarantees accuracy and increases the tools reliability and consistency.
- Supreme series round nose plier
- Round jaws taper from 0.275inch to 0.039inch at the tip
- ESD safe mono-material handles with return spring
- High performance alloyed steel
- Polished finish
- Tough hardened 42-46 HRC
- Screw joint that minimizes friction and maximizes jaw alignment
- Round jaws with no sharp edges
- Overall length is 5.76inch
Technical Specifications
Plier Style
Round Nose
Overall Length
120mm
SVHC
No SVHC (21-Jan-2025)
Overall Length
120mm
Product Range
Lindstrom - Supreme
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
