Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINDSTROM
Manufacturer Part No7291Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.67T1697
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $134.550 |
| 5+ | $124.310 |
| 10+ | $118.640 |
| 25+ | $111.790 |
| 50+ | $104.610 |
| 100+ | $98.350 |
Price for:Each
Minimum: 1
Multiple: 1
$134.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
7291 is a long flush precision cut 11° angled oblique end cutter.
- High performance alloy steel material
- Polished and precision induction hardened cutting edges to 63–65 HRC
- Precision screw joint that minimizes friction and maximizes alignment of cutting edges
- ESD safe mono material handles in synthetic material with leaf springs
- Cutting capacity is listed for solid copper wire
- Natural finish
- Overall length is 4.25inch
- 0.049inch maximum cutting capacity
Technical Specifications
Cutter Type
End
Overall Length
109mm
Cutting Capacity Max
1.25mm
Product Range
-
Overall Length
109mm
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
