Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLIN ENGINEERING
Manufacturer Part NoBL34E27-02-ROCopy
Newark Part No.42AJ7908
Product RangeBL34 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $282.850 |
Price for:Each
Minimum: 8
Multiple: 8
$2,262.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part NoBL34E27-02-ROCopy
Newark Part No.42AJ7908
Product RangeBL34 Series
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC48V
Rotational Speed Max4000rpm
Torque Max67.97in-oz
Power Rating200W
Motor Size80mm
External Length68mm
Product RangeBL34 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- BL34 series 3 phase (Brushless) BLDC motor
Technical Specifications
DC Motor Type
Brushless
Rotational Speed Max
4000rpm
Power Rating
200W
External Length
68mm
SVHC
No SVHC (10-Jun-2022)
Supply Voltage VDC
48V
Torque Max
67.97in-oz
Motor Size
80mm
Product Range
BL34 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
