Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLIN ENGINEERING
Manufacturer Part NoBL23E22-01-ROCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.42AJ7894
Product RangeBL23 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $129.600 |
Price for:Each
Minimum: 1
Multiple: 1
$129.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part NoBL23E22-01-ROCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.42AJ7894
Product RangeBL23 Series
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC24V
Rotational Speed Max4000rpm
Torque Max20.53in-oz
Power Rating60W
Motor Size56.2mm
External Length55.5mm
Product RangeBL23 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- BL23 series 3 phase (Brushless) BLDC motor
Technical Specifications
DC Motor Type
Brushless
Rotational Speed Max
4000rpm
Power Rating
60W
External Length
55.5mm
SVHC
No SVHC (10-Jun-2022)
Supply Voltage VDC
24V
Torque Max
20.53in-oz
Motor Size
56.2mm
Product Range
BL23 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
