Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLIN ENGINEERING
Manufacturer Part NoBL17E28-01D-02ROCopy
Newark Part No.42AJ7887
Product RangeBL17 Series
Your Part Number
No Longer Available
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part NoBL17E28-01D-02ROCopy
Newark Part No.42AJ7887
Product RangeBL17 Series
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC24V
Rotational Speed Max4000rpm
Torque Max20.39in-oz
Power Rating60W
Motor Size42mm
External Length71mm
Product RangeBL17 Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
- BL17 series 3 phase (Brushless) BLDC motor
Technical Specifications
DC Motor Type
Brushless
Rotational Speed Max
4000rpm
Power Rating
60W
External Length
71mm
SVHC
No SVHC (07-Jul-2017)
Supply Voltage VDC
24V
Torque Max
20.39in-oz
Motor Size
42mm
Product Range
BL17 Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
