Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLIN ENGINEERING
Manufacturer Part NoBLDC50-BL23E22-01Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.42AJ7872
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $180.500 |
Price for:Each
Minimum: 1
Multiple: 1
$180.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part NoBLDC50-BL23E22-01Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.42AJ7872
Technical Datasheet
Control / Drive TypeMotor / Speed Controller
Compatible Motor TypeBrushless DC Motors
Output Current Max5A
Supply Voltage Min24VDC
Supply Voltage Max48VDC
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control / Drive Type
Motor / Speed Controller
Output Current Max
5A
Supply Voltage Max
48VDC
SVHC
No SVHC (07-Jul-2017)
Compatible Motor Type
Brushless DC Motors
Supply Voltage Min
24VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
