Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLIN ENGINEERING
Manufacturer Part No5718M-04P-RO
Newark Part No.15N6539
Product Range5718 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part No5718M-04P-RO
Newark Part No.15N6539
Product Range5718 Series
Technical Datasheet
Coil TypeBipolar
Stepper Motor TypeDual Shaft, Hybrid
Motor Size57.2mm
No. of PhasesTwo Phase
Step Angle1.8°
Resistance3.5ohm
Torque Max1.22N-m
Current Rating1.4A
Inductance10.6mH
Voltage Rating Max75VDC
Inertia1.5oz-in²
No. of Wires4
External Length56.4mm
Shaft Diameter6.35mm
Product Range5718 Series
Shaft Length20.5mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Coil Type
Bipolar
Motor Size
57.2mm
Step Angle
1.8°
Torque Max
1.22N-m
Inductance
10.6mH
Inertia
1.5oz-in²
External Length
56.4mm
Product Range
5718 Series
SVHC
No SVHC (07-Jul-2017)
Stepper Motor Type
Dual Shaft, Hybrid
No. of Phases
Two Phase
Resistance
3.5ohm
Current Rating
1.4A
Voltage Rating Max
75VDC
No. of Wires
4
Shaft Diameter
6.35mm
Shaft Length
20.5mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
