
| Quantity | Price |
|---|---|
| 1+ | $142.120 |
| 5+ | $131.890 |
| 10+ | $126.230 |
| 25+ | $119.380 |
| 50+ | $112.210 |
| 100+ | $105.950 |
Product Information
Product Overview
LC8074EUK is a Lightcraft classic round magnifier lamp. A classic round 22W daylight lamp with round glass lens and quick positioning handle for close-up and intricate work. It offers a great value range of fluorescent and LED daylight magnifier lamps. The range includes, table lamps, long reach and task lamps, headband magnifiers and lightboxes. The fluorescent daylight tubes allow user to view colors accurately anytime day or night, as well as the smaller detail on objects. The tubes provide a consistent shadow-free light source, it is energy saving and has low heat emission which means that user can work for longer and in comfort. It will give user hours of natural energy efficient light, long reach and the option of extra magnification. From occasional user to professional, Lightcraft has the product to suit user needs.
- Electronic ballast – more energy efficient
- 22W circular energy saving tube
- Shadow free light with low heat emission
- Quality 125mm (5") lens, 3 diopter (1.75x mag.)
- Robust metal construction and grab handle
- Pro-Joints for extra flexibility
- Table clamp with cone holder for extra stability
- Cable length is 1.5m
Contents
Classic round magnifier lamp, Table clamp with cone holder for extra stability.
Technical Specifications
Bench/Desktop
Close Up and Intricate Work
-
No SVHC (17-Jan-2023)
-
1.75x
EU, UK
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
