Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLIGHTCRAFT
Manufacturer Part NoLC8064LEDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.17AH9103
Product RangeLightCraft - LED Magnifier Lamps
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $177.860 |
| 5+ | $165.000 |
| 10+ | $157.880 |
| 25+ | $149.270 |
Price for:Each
Minimum: 1
Multiple: 1
$177.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC8064LEDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.17AH9103
Product RangeLightCraft - LED Magnifier Lamps
Technical Datasheet
Magnifier TypeBench/Desktop
Arm Length-
For Use WithClose-Up Intricate Works
Magnification1.75x
Product RangeLightCraft - LED Magnifier Lamps
Plug TypeEU, UK
SVHCNo SVHC (25-Jun-2025)
Product Overview
LC8064LED is a Lightcraft classic LED magnifier lamp. An energy efficient LED daylight lamp with high-quality magnifying lens, ideal for close-up intricate tasks. It has flexible long reach articulated arm for accurate positioning with no drift.
- 90 LEDs producing 6400K light, energy efficient, using only 6w
- High quality 5" lens, 3 diopter (1.75x magnification)
- Built-in chrome handle and sun protector cap
- Shadow-free, cool light that cuts glare and helps reduce eye strain and headaches
- Sturdy joints and covered arm for secure, steady lighting and easy positioning
- Light source 90 LEDs, 6W energy consumption, 350 lumens
- 220 to 240V voltage range
Technical Specifications
Magnifier Type
Bench/Desktop
For Use With
Close-Up Intricate Works
Product Range
LightCraft - LED Magnifier Lamps
SVHC
No SVHC (25-Jun-2025)
Arm Length
-
Magnification
1.75x
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
