Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLICEFA
Manufacturer Part NoV11-5Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34M8965
Your Part Number
8 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.090 |
| 25+ | $18.700 |
| 50+ | $18.390 |
Price for:Each
Minimum: 1
Multiple: 1
$26.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLICEFA
Manufacturer Part NoV11-5Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34M8965
Technical Datasheet
Box Type-
Box MaterialNon - Conductive Plastic
Box Colour-
External Height - Imperial1.57"
External Height - Metric40mm
External Width - Imperial7.28"
External Width - Metric185mm
External Depth - Imperial4.13"
External Depth - Metric105mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Box Type
-
Box Colour
-
External Height - Metric
40mm
External Width - Metric
185mm
External Depth - Metric
105mm
SVHC
No SVHC (04-Feb-2026)
Box Material
Non - Conductive Plastic
External Height - Imperial
1.57"
External Width - Imperial
7.28"
External Depth - Imperial
4.13"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
