Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLICEFA
Manufacturer Part NoV11-4-6-10Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34M8964
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $198.800 |
| 5+ | $184.610 |
| 10+ | $176.750 |
| 25+ | $167.250 |
| 50+ | $157.300 |
| 100+ | $148.620 |
Price for:Each
Minimum: 1
Multiple: 1
$198.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLICEFA
Manufacturer Part NoV11-4-6-10Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34M8964
Technical Datasheet
Carrying Case Material-
Case Color-
External Height - Imperial0.63"
External Height - Metric16mm
External Width - Imperial-
External Width - Metric450mm
External Depth - Imperial-
External Depth - Metric240mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Carrying Case Material
-
External Height - Imperial
0.63"
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Case Color
-
External Height - Metric
16mm
External Width - Metric
450mm
External Depth - Metric
240mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for V11-4-6-10
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
