Print Page
Image is for illustrative purposes only. Please refer to product description.

22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.820 |
| 10+ | $44.820 |
| 25+ | $44.070 |
Price for:Each
Minimum: 1
Multiple: 1
$60.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLICEFA
Manufacturer Part NoV11-1
Newark Part No.34M8961
Technical Datasheet
Box Type-
Box MaterialNon - Conductive Plastic
Box Colour-
External Height - Imperial1.18"
External Height - Metric30mm
External Width - Imperial8.94"
External Width - Metric227mm
External Depth - Imperial6.69"
External Depth - Metric170mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Box Type
-
Box Colour
-
External Height - Metric
30mm
External Width - Metric
227mm
External Depth - Metric
170mm
SVHC
No SVHC (04-Feb-2026)
Box Material
Non - Conductive Plastic
External Height - Imperial
1.18"
External Width - Imperial
8.94"
External Depth - Imperial
6.69"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
