Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLICEFA
Manufacturer Part NoK 2007 ESD
Newark Part No.28W1782
Your Part Number
Technical Datasheet
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.840 |
| 10+ | $55.710 |
| 25+ | $54.820 |
Price for:Each
Minimum: 1
Multiple: 1
$74.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLICEFA
Manufacturer Part NoK 2007 ESD
Newark Part No.28W1782
Technical Datasheet
Carrying Case MaterialPlastic
Case ColorBlack
External Height - Imperial4.13"
External Height - Metric105mm
External Width - Imperial9.65"
External Width - Metric245mm
External Depth - Imperial14.37"
External Depth - Metric365mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Carrying Case Material
Plastic
External Height - Imperial
4.13"
External Width - Imperial
9.65"
External Depth - Imperial
14.37"
Product Range
-
Case Color
Black
External Height - Metric
105mm
External Width - Metric
245mm
External Depth - Metric
365mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate